help desk software
DATA SHEET

C47F-20

Teledyne Mil SSR

Relay SSR 12mA 32V DC-IN 1A 90V DC-OUT 4-Pin PDIP

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
C47F-20
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
90 V
Maximum Output Current:
1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
19 x 6.35 x 4.19 mm
Relay SSR 12mA 32V DC-IN 1A 90V DC-OUT 4-Pin PDIP
Search Keywords:
C47F20
IN STOCK: 5
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
20 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,286.74
$1,286.740
5
$1,267.44
$6,337.200
12
$1,248.43
$14,981.160
24
$637.64
$15,303.360
36
$434.04
$15,625.440
48 +
$425.36
$20,417.280
Tools/3D Models
Product Guides