Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
CD00CFY
RoHS:
No
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
The TELEDYNE MIL SSR part CD00CFY is a relay solid-state relay (SSR) with a compact design and 6-pin CDIP package. It features a low input current of 15mA and operates at 18V DC. With a maximum output current of 2A and a maximum output voltage of 60V DC, this SSR provides reliable switching capabilities. It is ideal for various applications that require efficient and secure control of electrical circuits.
Search Keywords:
CD00CFY
IN STOCK:
27
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$262.63
$262.630
5
$258.69
$1,293.450
12
$254.81
$3,057.720
24
$243.02
$5,832.480
36
$239.38
$8,617.680
48
+
$235.79
$11,317.920
Product Guides