Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
CD20CDY
RoHS:
No
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
The TELEDYNE MIL SSR part CD20CDY is a high-performance solid-state relay designed to provide reliable control in various applications. With a low power consumption of 15mA and a DC input voltage of 18V, this relay offers efficient operation. It boasts a maximum load current of 1A and a maximum load voltage of 60V DC, making it suitable for a range of voltage requirements. The 6-pin CDIP package ensures easy installation and secure connections. Trust the TELEDYNE MIL SSR CD20CDY for precision control and durability.
Search Keywords:
CD20CDY
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
221
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
1
$231.38
$231.380
5
$219.20
$1,096.000
12
$211.53
$2,538.360
24
$196.59
$4,718.160
36
$193.64
$6,971.040
48
+
$190.73
$9,155.040
Product Guides