Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
CD21CDY
RoHS:
No
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
The TELEDYNE MIL SSR CD21CDY is a high-quality solid-state relay designed for reliable performance in demanding applications. With a low input current of 15mA at 18V DC and a maximum output rating of 1A at 60V DC, this 6-pin CDIP relay offers efficient and precise control for a variety of electronic systems. Ideal for aerospace, defense, and industrial applications, the TELEDYNE MIL SSR CD21CDY provides dependable switching capabilities in a compact and durable package.
Search Keywords:
CD21CDY
IN STOCK:
0
On Order:
48
can ship 8/25/25
MOQ for out of Stock Qty:
12
Factory Lead-Time
53 Weeks
Quantity
Unit Price
Ext. Price
1
$232.96
$232.960
5
$221.28
$1,106.400
12
$214.16
$2,569.920
24
$210.94
$5,062.560
36
$207.78
$7,480.080
48
+
$204.66
$9,823.680
Product Guides