Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
FB00FCW
RoHS:
Yes
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
180 V
Maximum Output Current:
1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
3.25 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
10.6 x 11.6 x 4.83(Max) mm
Relay SSR 50mA 3.25V DC-IN 1A 180V DC-OUT 6-Pin Metal Mini-DIP
Search Keywords:
FB00FCW
IN STOCK:
14
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$307.89
$307.890
5
$303.27
$1,516.350
10
$288.58
$2,885.800
15
$284.25
$4,263.750
20
+
$279.98
$5,599.600
Product Guides