FB00KBY
Teledyne Mil SSRRelay SSR 50mA 3.25V DC-IN 0.5A 350V DC-OUT 6-Pin Metal Mini-DIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
FB00KBY
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
350 V
Maximum Output Current:
0.5 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
3.25 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
10.6 x 11.6 x 4.83(Max) mm
TELEDYNE MIL SSR part FB00KBY is a reliable relay Solid State Relay (SSR) designed for efficient control of electrical circuits. This miniature DIP relay offers a compact and durable solution suitable for various applications. With a low power requirement of 50mA and a DC input voltage of 3.25V, it can effectively control up to 0.5A of electrical current, making it ideal for small to medium-scale projects. The relay features a robust 6-pin metal design that ensures reliable performance and longevity. Furthermore, the FB00KBY relay offers a high DC output voltage capability of 350V, enabling it to efficiently switch or regulate electrical circuits.
Search Keywords:
FB00KBY
IN STOCK:
30
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$506.50
$506.500
5
$498.90
$2,494.500
10
$491.42
$4,914.200
15
$484.05
$7,260.750
20
+
$476.79
$9,535.800
Product Guides