help desk software
DATA SHEET

HD02CFW

Teledyne Mil SSR

Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
HD02CFW
RoHS:
No
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2.1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
22.6(Max) x 13.5(Max) x 4.83(Max) mm
Relay SSR 15mA 18V DC-IN 2.1A 60V DC-OUT 6-Pin HSDIP
Search Keywords:
HD02CFW
IN STOCK: 0
MOQ for out of Stock Qty:
13
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
13
$1,366.96
$17,770.480
25
$726.10
$18,152.500
38
$487.76
$18,534.880
50 +
$478.00
$23,900.000
Tools/3D Models
Product Guides