help desk software
DATA SHEET

KD20CKW

Teledyne Mil SSR

Relay SSR 15mA 18V DC-IN 5A 60V DC-OUT 6-Pin .. see full description

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
KD20CKW
RoHS:
No
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
5 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
34.93(Max) x 10.16(Max) x 5.59(Max) mm
The TELEDYNE MIL SSR part KD20CKW is a reliable relay designed for a wide range of applications. This solid-state relay features a compact design with 6-Pin configuration, making it easy to integrate into various systems. With a low power consumption of 15mA and a 18V DC-IN voltage, it ensures efficient operation while minimizing energy usage. The KD20CKW relay offers a high current handling capacity of 5A and a 60V DC-OUT voltage, providing robust switching capabilities. Whether it is used in industrial automation, power distribution, or other control systems, this TELEDYNE MIL SSR offers dependable performance and excellent durability to meet your application needs.
Search Keywords:
KD20CKW
IN STOCK: 31
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$447.91
$447.910
5
$441.19
$2,205.950
10
$409.77
$4,097.700
15
$403.62
$6,054.300
20 +
$397.57
$7,951.400
Tools/3D Models
Product Guides