help desk software
DATA SHEET

KD22CKY

Teledyne Mil SSR

Relay SSR 15mA 18V DC-IN 5A 60V DC-OUT 6-Pin

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
KD22CKY
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
5 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
34.93(Max) x 10.16(Max) x 5.59(Max) mm
Relay SSR 15mA 18V DC-IN 5A 60V DC-OUT 6-Pin
Search Keywords:
KD22CKY
IN STOCK: 6
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,689.51
$1,689.510
5
$1,664.17
$8,320.850
10
$878.31
$8,783.100
15
$604.03
$9,060.450
20 +
$591.95
$11,839.000
Tools/3D Models
Product Guides