help desk software
DATA SHEET

LA00HLW

Teledyne Mil SSR

Relay SSR 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab)

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
LA00HLW
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Tray
Output Type:
AC
Maximum Output Voltage:
250(RMS) V
Maximum Output Current:
7.5(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
18 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
53.47(Max) x 20.57(Max) x 7.49(Max) mm
Relay SSR 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab)
Search Keywords:
LA00HLW
IN STOCK: 5
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,916.42
$1,916.420
5
$1,887.68
$9,438.400
10
$964.14
$9,641.400
15
$656.29
$9,844.350
20 +
$643.16
$12,863.200
Tools/3D Models
Product Guides