LA58HLW
Teledyne Mil SSRRelay SSR 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
LA58HLW
RoHS:
Yes
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Output Type:
AC
Maximum Output Voltage:
250(RMS) V
Maximum Output Current:
7.5(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
18 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
53.47(Max) x 20.57(Max) x 7.49(Max) mm
The TELEDYNE MIL SSR part LA58HLW is a reliable and efficient relay that is designed for a variety of applications. It features a 16mA 18V DC input and can provide a maximum output of 7.5A at 250V AC. With its 6-pin configuration (6+Tab), this SSR relay is easy to install and offers a secure and stable connection. Whether you need it for industrial machinery, automation systems, or other electrical control applications, the TELEDYNE MIL SSR LA58HLW is a high-quality solution that ensures reliable performance.
Search Keywords:
LA58HLW
IN STOCK:
18
Ships today, if you order in
On Order:
20
can ship 12/19/24
MOQ for out of Stock Qty:
5
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
1
$678.83
$678.830
5
$668.65
$3,343.250
10
$658.62
$6,586.200
15
$648.74
$9,731.100
20
+
$639.01
$12,780.200
Product Guides