LA58HLY
Teledyne Mil SSRRelay SSR 16mA 18V DC-IN 7.5A 250V AC-OUT 6-Pin(6+Tab) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
LA58HLY
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Output Type:
AC
Maximum Output Voltage:
250(RMS) V
Maximum Output Current:
7.5(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
18 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
53.47(Max) x 20.57(Max) x 7.49(Max) mm
The TELEDYNE MIL SSR part LA58HLY is a high-quality solid-state relay with a compact 6-pin design, featuring a 16mA 18V DC input and a robust 7.5A 250V AC output. This reliable relay is ideal for a wide range of industrial and commercial applications, providing efficient and safe switching capabilities. Trust TELEDYNE MIL SSR for your relay needs.
Search Keywords:
LA58HLY
IN STOCK:
0
On Order:
10
can ship 4/14/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$795.46
$795.460
5
$771.18
$3,855.900
10
$759.61
$7,596.100
15
$748.22
$11,223.300
20
+
$737.00
$14,740.000
Product Guides