LD00CMY
Teledyne Mil SSRRelay SSR 15mA 18V DC-IN 10A 60V DC-OUT 6-Pin(6+Tab) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
LD00CMY
RoHS:
Yes
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
10 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
53.47(Max) x 20.57(Max) x 5.59(Max) mm
The Teledyne MIL SSR part LD00CMY is a high-quality and reliable relay with a solid-state design. It has a low current requirement of 15mA and operates at 18V DC input. This versatile relay has a 10A maximum current rating with a 60V DC output capability, making it suitable for a wide range of applications.The LD00CMY relay features a 6-pin configuration, including 6 pins and a tab for ease of installation. It is designed to handle demanding industrial environments and has excellent durability and performance characteristics.This Teledyne relay is ideal for use in industries such as telecommunications, power distribution, aerospace, and automation. It offers fast and reliable switching capabilities, ensuring optimal performance and minimizing downtime.Choose the Teledyne MIL SSR part LD00CMY for your electronic relay needs, and experience the high-quality craftsmanship and superior performance that Teledyne is known for.
Search Keywords:
LD00CMY
IN STOCK:
20
Ships today, if you order in
On Order:
18
can ship 12/23/24
MOQ for out of Stock Qty:
5
Factory Lead-Time
41 Weeks
Quantity
Unit Price
Ext. Price
1
$526.99
$526.990
5
$505.04
$2,525.200
10
$477.79
$4,777.900
15
$470.62
$7,059.300
20
+
$463.56
$9,271.200
Product Guides