Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
LD00KQY
RoHS:
Yes
Supplier Standard Pack
10
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
N/A
Maximum Output Current:
N/A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
53.47(Max) x 20.57(Max) x 7.49(Max) mm
The TELEDYNE MIL SSR part LD00KQY is a reliable solid-state relay with a 50mA capacity and 18V DC input. It features a 6-pin design for easy installation and efficient operation. Perfect for a wide range of applications, this SSR provides seamless control of DC outputs with precision and durability. Trust in TELEDYNE MIL for high-quality electronic components that deliver outstanding performance.
Search Keywords:
LD00KQY
IN STOCK:
0
On Order:
3
can ship 1/13/25
MOQ for out of Stock Qty:
5
Factory Lead-Time
56 Weeks
Quantity
Unit Price
Ext. Price
1
$997.50
$997.500
5
$976.72
$4,883.600
10
$962.07
$9,620.700
15
$947.64
$14,214.600
20
+
$933.42
$18,668.400
Product Guides