LD22CMW
Teledyne Mil SSRRelay SSR 15mA 18V DC-IN 10A 60V DC-OUT 6-Pin(6+Tab) .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
LD22CMW
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
10 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
53.47(Max) x 20.57(Max) x 5.59(Max) mm
TELEDYNE MIL SSR LD22CMW is a high-performance solid-state relay designed for efficient switching applications. With an input voltage rating of 18V DC and a low current requirement of just 15mA, this reliable relay offers seamless control and operation. It features an output voltage rating of 60V DC and can handle a maximum current of 10A, making it suitable for a wide range of industrial and commercial applications. The LD22CMW comes with a 6-pin (6+Tab) configuration, ensuring secure and durable connectivity.
Search Keywords:
LD22CMW
IN STOCK:
15
Ships today, if you order in
MOQ for out of Stock Qty:
5
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$494.64
$494.640
5
$487.22
$2,436.100
10
$470.20
$4,702.000
15
$463.14
$6,947.100
20
+
$456.20
$9,124.000
Product Guides