LPBD100
Teledyne Mil SSRRelay SSR 12mA 7V DC-IN 0.25A 100V DC-OUT 8-Pin SIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
LPBD100
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
100 V
Maximum Output Current:
0.25 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
7 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
20.07 x 3.56 x 8.38 mm
The TELEDYNE MIL LPBD100 is a highly reliable solid state relay that offers exceptional performance and durability. With a low power consumption of 12mA and a 7V DC input, this relay is designed for efficient operation. It has a maximum current rating of 0.25A and a maximum output voltage of 100V DC, making it suitable for a wide range of applications. The LPBD100 features an 8-pin SIP package, providing a compact and versatile solution for various electrical systems. Trust in the TELEDYNE MIL LPBD100 for reliable and efficient relay functionality.
Search Keywords:
LPBD100
IN STOCK:
48
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$286.70
$286.700
5
$251.34
$1,256.700
12
$247.57
$2,970.840
24
$243.85
$5,852.400
36
$240.20
$8,647.200
48
+
$236.59
$11,356.320
Product Guides