help desk software
DATA SHEET

LPD60

Teledyne Mil SSR

Relay SSR 12mA 7V DC-IN 0.25A 33V DC-OUT 8-Pin SIP

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
LPD60
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
24
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
0.25 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
7 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
20.07 x 3.56 x 8.38 mm
Life Cycle:
Discontinued & Replaced
Relay SSR 12mA 7V DC-IN 0.25A 33V DC-OUT 8-Pin SIP
Search Keywords:
LPD60
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
LPD70
LPD70
VIEW PRODUCT
Tools/3D Models
Product Guides