help desk software
DATA SHEET

LPD70

Teledyne Mil SSR

Relay SSR 12mA 7V DC-IN 0.25A 33V DC-OUT 8-Pin SIP .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
LPD70
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Output Type:
DC
Maximum Output Voltage:
33 V
Maximum Output Current:
0.25 A
Output Device:
N/A
Input Type:
DC
Input Voltage:
7 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
20.07 x 3.56 x 8.38 mm
The TELEDYNE MIL SSR part LPD70 is a reliable and efficient solid-state relay that offers excellent electrical performance. This relay has a 12mA 7V DC input and a 0.25A 33V DC output, making it suitable for a wide range of applications. With its 8-pin SIP package, it is easy to integrate into existing circuits. Trust TELEDYNE MIL SSR LPD70 for accurate and dependable switching operations.
Search Keywords:
LPD70
IN STOCK: 0
MOQ for out of Stock Qty:
50
Factory Lead-Time
42 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$533.98
$26,699.000
100
$507.28
$50,728.000
150
$481.92
$72,288.000
200 +
$457.82
$91,564.000
Tools/3D Models
Product Guides