help desk software
DATA SHEET

RA00HQW

Teledyne Mil SSR

Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT 6-Pin

RoHS Non-Compliant
Tray Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
RA00HQW
RoHS:
No
HTS:
8541409500
COO:
US
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Output Type:
AC
Maximum Output Voltage:
250(RMS) V
Maximum Output Current:
25(RMS) A
Output Device:
N/A
Input Type:
DC
Input Voltage:
32 V
Mounting:
Screw
Circuit Arrangement:
N/A
Dimension:
57.02 x 33.53 x 8.89(Max) mm
Life Cycle:
Discontinued
Relay SSR 16mA 32V DC-IN 25A 250V AC-OUT 6-Pin
Search Keywords:
RA00HQW
  This product is discontinued, but still in stock
IN STOCK: 7
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,506.92
$1,506.920
3
$1,369.56
$4,108.680
5
$1,281.69
$6,408.450
10
$1,139.39
$11,393.900
18 +
$1,080.20
$19,443.600
Tools/3D Models
Product Guides