SC60-10H01
Teledyne Mil SSRRelay SSR 50mA 1.5V DC-IN 2.5A 60V DC-OUT 6-Pin Mini-DIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SC60-10H01
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
tube
The TELEDYNE MIL SSR part SC60-10H01 is a high-quality solid-state relay that combines reliability and precision in a compact design. This versatile relay is manufactured by Teledyne, a trusted name in the industry, known for producing top-notch electronic components.The SC60-10H01 provides a seamless and efficient switching solution for a wide range of applications. It features a solid-state design, eliminating the need for moving parts and ensuring long-term durability. This relay is capable of handling high currents and voltages, making it suitable for demanding industrial and commercial environments.With its versatile input and output options, the SC60-10H01 can be easily integrated into various systems. It offers fast and accurate switching, enhancing the performance and efficiency of your application. This relay also boasts excellent noise immunity, minimizing the risk of interference and ensuring reliable operation.TELEDYNE MIL SSR part SC60-10H01 is designed to meet strict quality and safety standards, guaranteeing reliable performance and long-lasting service life. It is an ideal choice for applications such as motor controls, power distribution, lighting systems, and more.When you choose the TELEDYNE MIL SSR part SC60-10H01, you can be confident that you are investing in a top-quality relay that will deliver consistent and dependable performance.