SC60-20
Teledyne Mil SSRRelay SSR 50mA 1.5V DC-IN 0.75A 100V AC/DC-OUT 6-Pin Mini-PDIP SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SC60-20
RoHS:
No
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
100 V
Maximum Output Current:
0.75 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
9.91 x 6.35 x 3.81 mm
The TELEDYNE MIL SSR part SC60-20 is a reliable and efficient solid-state relay designed for various electronic applications. This miniature 6-pin device is built to withstand tough operating conditions while delivering excellent performance.Featuring a low power consumption of 50mA and a compact form factor, this relay is optimized for space-restricted applications. With a 1.5V DC input, it effortlessly controls a maximum load of 0.75A at 100V AC/DC output.The SC60-20 is designed for surface-mount technology and is housed in a mini-PDIP package, ensuring easy installation and integration onto printed circuit boards. With its advanced solid-state technology, this relay offers superior reliability, high switching speed, and exceptional electrical isolation.Whether used in industrial automation, telecommunications, or other electronic systems, the TELEDYNE MIL SSR part SC60-20 excels in delivering efficient and dependable relay functionality.
Search Keywords:
SC6020
IN STOCK:
0
MOQ for out of Stock Qty:
12
Factory Lead-Time
52 Weeks
Quantity
Unit Price
Ext. Price
12
$418.19
$5,018.280
24
$407.18
$9,772.320
36
$381.32
$13,727.520
48
+
$373.68
$17,936.640
Product Guides