help desk software
DATA SHEET

SC60-30

Teledyne Mil SSR

Relay SSR 50mA 1.5V DC-IN 0.5A 200V AC/DC-OUT 6-Pin Mini-PDIP SMD .. see full description

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SC60-30
RoHS:
Yes
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
200 V
Maximum Output Current:
0.5 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
1.5 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
9.91 x 6.35 x 3.81 mm
TELEDYNE MIL SSR SC60-30 is a reliable and efficient solid-state relay designed for various electronic applications. With a low input voltage requirement of 1.5V DC and a current sensitivity of 50mA, this compact relay offers a seamless and energy-efficient solution. It has a robust output capability of 0.5A at 200V AC/DC, making it suitable for a wide range of load requirements. The 6-pin Mini-PDIP SMD package ensures easy integration into your circuit design. Trust in the TELEDYNE MIL SSR SC60-30 for enhanced performance and durability in your electronic systems.
Search Keywords:
SC6030
IN STOCK: 0
On Order:
96   can ship 8/14/25 
MOQ for out of Stock Qty:
12
Factory Lead-Time
53 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$203.97
$203.970
5
$198.59
$992.950
12
$195.61
$2,347.320
24
$184.66
$4,431.840
36
$172.13
$6,196.680
48 +
$169.54
$8,137.920
Tools/3D Models
Product Guides