help desk software
DATA SHEET

SC60-40

Teledyne Mil SSR

Relay SSR 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin Mini-PDIP SMD

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SC60-40
RoHS:
Yes
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
48
Package Type:
Tube
Output Type:
AC,DC
Maximum Output Voltage:
400 V
Maximum Output Current:
0.25 A
Output Device:
Power FET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
9.91 x 6.35 mm
Relay SSR 50mA 1.5V DC-IN 0.25A 400V AC/DC-OUT 6-Pin Mini-PDIP SMD
Search Keywords:
SC6040
IN STOCK: 19
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$267.49
$267.490
5
$234.49
$1,172.450
12
$230.98
$2,771.760
24
$227.51
$5,460.240
36
$224.10
$8,067.600
48 +
$220.74
$10,595.520
Tools/3D Models
Product Guides