Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SC63-10
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
3 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
9.91 x 6.35 x 3.81 mm
Relay SSR 20mA 3V DC-IN 1A 60V DC-OUT 6-Pin PDIP
Search Keywords:
SC6310
IN STOCK:
0
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
12
$569.12
$6,829.440
24
$300.37
$7,208.880
36
$206.57
$7,436.520
48
+
$202.44
$9,717.120
Product Guides