Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SCD01CFW
RoHS:
No
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
Relay SSR 15mA 18V DC-IN 2A 60V DC-OUT 6-Pin CDIP SMD
Search Keywords:
SCD01CFW
IN STOCK:
18
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$1,644.89
$1,644.890
5
$1,620.22
$8,101.100
12
$1,595.92
$19,151.040
24
$815.12
$19,562.880
36
$554.85
$19,974.600
48
+
$543.76
$26,100.480
Product Guides