SCD01CFY
Teledyne Mil SSRRelay SSR 15mA 18V DC-IN 2A 60V DC-OUT 6-Pin CDIP SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SCD01CFY
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
24
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
2 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
TELEDYNE MIL SSR SCD01CFY is a high-performance relay with solid-state technology. With a 15mA 18V DC input, it enables efficient and reliable switching operations. The relay offers a 2A 60V DC output, making it suitable for a wide range of applications. The 6-pin CDIP SMD design ensures easy installation and compatibility with various systems. Designed for superior performance and durability, this TELEDYNE MIL SSR is an ideal choice for demanding industrial and electronic applications.
Search Keywords:
SCD01CFY
IN STOCK:
69
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$986.68
$986.680
5
$971.88
$4,859.400
12
$957.30
$11,487.600
24
$488.95
$11,734.800
36
$332.83
$11,981.880
48
+
$326.17
$15,656.160
Product Guides