SCD20CDY
Teledyne Mil SSRRelay SSR 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SCD20CDY
RoHS:
Yes
HTS:
8541409500
Supplier Standard Pack
24
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
The TELEDYNE MIL SSR part SCD20CDY is a reliable Solid State Relay with a compact 6-pin CDIP SMD package. It has a 15mA 18V DC input that controls a 1A 60V DC output, making it suitable for a variety of applications requiring precise and efficient switching. Trust TELEDYNE MIL for high-quality electronic components that deliver consistent performance.
Search Keywords:
SCD20CDY
IN STOCK:
15
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$325.24
$325.240
5
$311.22
$1,556.100
12
$300.38
$3,604.560
24
$273.43
$6,562.320
36
$269.33
$9,695.880
48
+
$265.29
$12,733.920
Product Guides