SCD21CDY
Teledyne Mil SSRRelay SSR 15mA 18V DC-IN 1A 60V DC-OUT 6-Pin CDIP SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SCD21CDY
RoHS:
Yes
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
24
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
18 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
14.22(Max) x 10.03(Max) x 3.94(Max) mm
The TELEDYNE MIL SSR part SCD21CDY is a high-performance solid-state relay designed to provide reliable switching capabilities in various applications. With a compact 6-pin CDIP SMD package, this relay offers easy installation and space-saving benefits.This SSR features a low input current of 15mA and a DC input voltage of 18V, ensuring efficient operation and minimizing power consumption. It provides a maximum DC output current of 1A and can handle a high DC output voltage of 60V, making it suitable for controlling a wide range of electrical loads.Built with top-quality materials and advanced technology, the TELEDYNE MIL SSR part SCD21CDY ensures excellent performance, durability, and long-term reliability. It is ideal for use in industrial automation, telecommunications, and other demanding applications where precise and efficient switching is essential.Whether you need to control motors, solenoids, or other electrical devices, this solid-state relay delivers exceptional performance and versatility. Trust the TELEDYNE MIL SSR part SCD21CDY to meet your switching needs with its superior design and dependable operation.
Search Keywords:
SCD21CDY
IN STOCK:
0
On Order:
48
can ship 7/18/25
MOQ for out of Stock Qty:
12
Factory Lead-Time
53 Weeks
Quantity
Unit Price
Ext. Price
1
$557.57
$557.570
5
$549.21
$2,746.050
12
$540.97
$6,491.640
24
$285.51
$6,852.240
36
$196.35
$7,068.600
48
+
$192.43
$9,236.640
DOWNLOADS