SR75-1ST
Teledyne Mil SSRRelay SSR 11mA 32V DC-IN 1.5A 60V DC-OUT 8-Pin PDIP SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SR75-1ST
RoHS:
No
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1.5 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
32 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
21.72 x 6.35 x 4.06 mm
TELEDYNE MIL SSR part SR75-1ST is a highly reliable solid-state relay designed for various applications. With an input current of 11mA and a maximum input voltage of 32V DC, this relay offers efficient and precise control. It provides a maximum output current of 1.5A and can handle up to 60V DC on the output side. The relay comes in an 8-pin PDIP SMD package, making it suitable for both through-hole and surface mount applications. Trustworthy and versatile, the TELEDYNE MIL SSR part SR75-1ST is the ideal choice for your relay needs.
Search Keywords:
SR751ST
IN STOCK:
3
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$927.48
$927.480
5
$913.57
$4,567.850
12
$899.87
$10,798.440
24
$459.61
$11,030.640
36
$312.86
$11,262.960
48
+
$306.60
$14,716.800
Product Guides