SR75-1W
Teledyne Mil SSRRelay SSR 11mA 32V DC-IN 1.5A 60V DC-OUT 8-Pin PDIP .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SR75-1W
RoHS:
Yes
HTS:
8541409500
COO:
US
ECCN:
EAR99
Supplier Standard Pack
22
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
60 V
Maximum Output Current:
1.5 A
Output Device:
Power FET
Input Type:
DC
Input Voltage:
32 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
21.72 x 6.35 x 4.06 mm
The TELEDYNE MIL SSR part SR75-1W is a reliable and high-performance solid-state relay, designed for various industrial applications. With a low input current requirement of 11mA and supported by a 32V DC input, it offers efficient and precise control for your electronic circuits. The relay can handle a maximum output current of 1.5A and a voltage of up to 60V DC, ensuring optimum power transmission and protection for your devices. Its 8-Pin PDIP configuration provides convenient installation and connectivity options, making it easy to integrate into your existing systems. Trustworthy and durable, the TELEDYNE MIL SSR part SR75-1W is the ideal choice for demanding circuit control and automation tasks.
Search Keywords:
SR751W
IN STOCK:
2
Ships today, if you order in
MOQ for out of Stock Qty:
11
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$430.46
$430.460
5
$408.44
$2,042.200
11
$402.31
$4,425.410
22
$396.28
$8,718.160
33
$390.33
$12,880.890
44
+
$384.48
$16,917.120
Product Guides