SZD20CD
Teledyne Mil SSRRelay SSR 20mA 3V DC-IN 1A 80V DC-OUT 6-Pin PDIP SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SZD20CD
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
80 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
3 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
9.91 x 6.35 x 3.81 mm
The TELEDYNE MIL SSR SZD20CD is a highly reliable solid-state relay designed for applications requiring low input current and high output voltage capabilities. This compact relay features a 3V DC input control signal and can switch up to 1A at 80V DC. With its 6-pin PDIP SMD package, this relay is ideal for space-constrained PCB designs. Trust TELEDYNE MIL's reputation for quality and performance with the SZD20CD solid-state relay.
Search Keywords:
SZD20CD
IN STOCK:
0
On Order:
28
can ship 7/9/25
MOQ for out of Stock Qty:
12
Factory Lead-Time
53 Weeks
Quantity
Unit Price
Ext. Price
1
$256.12
$256.120
5
$219.70
$1,098.500
12
$212.62
$2,551.440
24
$209.44
$5,026.560
36
$206.29
$7,426.440
48
+
$203.20
$9,753.600
Product Guides