SZD20CDT
Teledyne Mil SSRSolid State Relay 20mA 3V DC-IN 1A 80V DC-OUT 6-Pin PDIP SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SZD20CDT
RoHS:
No
HTS:
8536410060
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
80 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
9.91 x 6.35 x 3.81 mm
TELEDYNE MIL SSR SZD20CDT is a Solid State Relay designed for efficient and reliable switching applications. With a low input current of 20mA and a voltage rating of 3V DC, this compact device enables seamless control of electrical circuits. It offers a maximum output current of 1A and a DC output voltage of 80V, allowing for versatile use in various systems. The 6-Pin PDIP SMD package ensures easy integration and installation. Trust TELEDYNE MIL SSR SZD20CDT for dependable and precise relay functionality in your electronic projects.
Search Keywords:
SZD20CDT
IN STOCK:
157
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$244.68
$244.680
5
$231.90
$1,159.500
12
$223.89
$2,686.680
24
$219.89
$5,277.360
36
$215.89
$7,772.040
48
+
$212.65
$10,207.200
Product Guides