SZD20CDW
Teledyne Mil SSRRelay SSR 20mA 3V DC-IN 1A 80V DC-OUT 6-Pin PDIP SMD .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
SZD20CDW
RoHS:
No
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
80 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
3 V
Mounting:
Surface Mount
Circuit Arrangement:
N/A
Dimension:
9.91 x 6.35 x 3.81 mm
The TELEDYNE MIL SZD20CDW is a solid-state relay designed for reliable and efficient electrical switching. With a 20mA 3V DC input and a 1A 80V DC output, this relay offers superior performance and flexibility for a wide range of applications. Its 6-pin PDIP SMD form factor makes it easy to install and integrate into electronic systems. Whether you need to control high voltage devices or precise low power circuits, the TELEDYNE MIL SZD20CDW is an ideal choice. Trust in its robust construction and innovative design to provide dependable switching solutions for your projects.
Search Keywords:
SZD20CDW
IN STOCK:
96
Ships today, if you order in
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$594.52
$594.520
5
$576.83
$2,884.150
12
$562.04
$6,744.480
24
$547.25
$13,134.000
36
$433.44
$15,603.840
48
+
$424.78
$20,389.440
Product Guides