Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Mil SSR
Part No:
ZD20CDW
RoHS:
Yes
HTS:
8541409500
ECCN:
EAR99
Supplier Standard Pack
48
Package Type:
Tube
Output Type:
DC
Maximum Output Voltage:
80 V
Maximum Output Current:
1 A
Output Device:
MOSFET
Input Type:
DC
Input Voltage:
3 V
Mounting:
Through Hole
Circuit Arrangement:
N/A
Dimension:
9.91 x 6.35 x 3.81 mm
The TELEDYNE MIL SSR ZD20CDW is a compact and reliable solid-state relay that serves as a high-performance switching solution. With a 20mA 3V DC input, this relay can effectively control power flow with its 1A 80V DC output. Designed with 6 pins in a PDIP package, it ensures easy installation and integration into various electronic systems. The TELEDYNE MIL SSR ZD20CDW is a reliable and efficient choice for applications that require precise and efficient power control.
Search Keywords:
ZD20CDW
IN STOCK:
214
Can Ship immediately
MOQ for out of Stock Qty:
12
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$454.30
$454.300
5
$404.33
$2,021.650
12
$373.30
$4,479.600
24
$362.94
$8,710.560
36
$352.60
$12,693.600
48
+
$347.31
$16,670.880
Product Guides
CUSTOMERS
ALSO BOUGHT
39-01-4050
Conn Housing F 5 POS 4.2mm Crimp ST Cable Mount Mini-Fit Jr™ Bag
20021111-00080T4LF
Connector Header - Male Pin - 80 Position - 2 Rows - 0.050" (1.27mm) Pitch - 125VAC - 1A p...
UXN14M9P
14 GHz Divide-by-8 to 511 Programmable Integer Divider - 40-QFN (6x6) Package - Surface Mo...
ADM6-60-01.5-L-4-2-A-TR
0.635 mm AcceleRate® HD High-Density 4-Row Terminal