172-5
Teledyne RelaysElectromechanical Relay - 5VDC - 64Ohm - 1A - DPDT - (8.51x8.51x7.11)mm - THT - Centigrid Commercial Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
172-5
Alias/AKA:
172-5/G
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Pin Count:
8
Operating Temperature:
-55 to 85 °C
Dimension:
8.51 x 8.51 x 7.11 mm
Termination Style:
PC Pin
The 172-5 is 172 series Centigrid® ultra miniature hermetically sealed armature relay for commercial applications. Its low profile height (0.28-inch) and 0.1-inch grid spaced terminals, which preclude the need for spreader pads, make it an ideal choice where extreme packaging density and close PC board spacing are required. The basic operating concept and internal structure are similar to Teledynes DPDT 114 Centigrid® relay. Unique construction features and manufacturing techniques provide overall high reliability and excellent resistance to environmental extremes. It has an internal discrete silicon diode for coil transient suppression. By virtue of its inherently low inter-contact capacitance and contact circuit losses, the relay is an excellent sub-miniature RF switch for frequencies well into the UHF spectrum.
Search Keywords:
1725
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
528
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$82.90
$82.900
5
$81.65
$408.250
10
$80.43
$804.300
25
$79.22
$1,980.500
50
$78.03
$3,901.500
100
$76.86
$7,686.000
250
+
$75.71
$18,927.500
Product Guides