172-5/G
Teledyne RelaysElectromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
172-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Pin Count:
8
Operating Temperature:
-55 to 85 °C
Dimension:
8.51 x 8.51 x 7.11 mm
Termination Style:
PC Pin
The TELEDYNE RELAYS part 172-5/G is an electromechanical relay designed for various commercial applications. It has a compact size of 8.51x8.51x7.11mm and operates with a voltage of 5VDC. With a resistance of 64Ohm, this relay is capable of handling a current of 1A. It features a Double Pole Double Throw (DPDT) configuration which allows for versatile switching options. This relay is meant to be mounted through-hole (THT) and utilizes the Centigrid system. It is a reliable and high-quality component for use in various commercial projects and applications.
Search Keywords:
1725G
IN STOCK:
528
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$82.90
$82.900
5
$81.65
$408.250
10
$80.43
$804.300
25
$79.22
$1,980.500
50
$78.03
$3,901.500
100
$76.86
$7,686.000
250
+
$75.71
$18,927.500
Product Guides