172D-5
Teledyne RelaysElectromechanical Relay - 5VDC - 64Ohm - 1A - DPDT - (8.51x8.51x7.11)mm - THT - Centigrid Commercial Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
172D-5
Alias/AKA:
172D-5/G
RoHS:
No
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Pin Count:
8
Operating Temperature:
-55 to 85 °C
Dimension:
8.51 x 8.51 x 7.11 mm
Termination Style:
PC Pin
The 172D-5 is 172 series Centigrid® ultra miniature hermetically sealed armature relay for commercial applications. Its low profile height (0.28-inch) and 0.1-inch grid spaced terminals, which preclude the need for spreader pads, make it an ideal choice where extreme packaging density and close PC board spacing are required. The basic operating concept and internal structure are similar to Teledynes DPDT 114 Centigrid® relay. Unique construction features and manufacturing techniques provide overall high reliability and excellent resistance to environmental extremes. It has an internal discrete silicon diode for coil transient suppression. By virtue of its inherently low inter-contact capacitance and contact circuit losses, the relay is an excellent sub-miniature RF switch for frequencies well into the UHF spectrum.
Search Keywords:
172D5
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
681
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$86.30
$86.300
5
$85.00
$425.000
10
$80.81
$808.100
25
$76.98
$1,924.500
50
$72.70
$3,635.000
100
$68.42
$6,842.000
250
+
$67.39
$16,847.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
5227161-3
BNC Connector - Jack - Female Socket - 50 Ohms - 4 GHz - 500V - Solder Contact and Shield ...
5747844-4
09 MSFL RCPT RA 318 (IN,FM,BL)
V23105A5001A201
Signal Relay 5VDC 3A DPDT( (20.2mm 10mm 11mm)) THT
555-4007F
555 Series 2 mm Quad Right Angle CBI R,R,R,R 5 Volt 4.3 mA
240A25
Relay SSR 280V AC-IN 240V AC-OUT 4-Pin