172D-5/28/G
Teledyne RelaysElectromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
172D-5/28/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Pin Count:
8
Operating Temperature:
-55 to 85 °C
Dimension:
8.51 x 8.51 x 7.11 mm
Termination Style:
PC Pin
Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Search Keywords:
172D528G
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
13
$90.55
$1,177.150
25
$57.95
$1,448.750
38
$45.28
$1,720.640
50
+
$44.37
$2,218.500
DOWNLOADS