172D-5/G
Teledyne RelaysElectromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
172D-5/G
RoHS:
Yes
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Pin Count:
8
Operating Temperature:
-55 to 85 °C
Dimension:
8.51 x 8.51 x 7.11 mm
Termination Style:
PC Pin
The TELEDYNE RELAYS part 172D-5/G is an electromechanical relay with a compact size and versatile performance. It operates at 5VDC with a resistance of 64 ohms and can handle a maximum current of 1A. This relay features a double-pole, double-throw (DPDT) configuration, making it ideal for applications requiring multiple switching options. With a size of 8.51x8.51x7.11mm, it offers space-saving benefits without compromising its performance. Additionally, the through-hole mounting (THT) mechanism ensures secure and reliable installation. Designed for commercial use, the TELEDYNE 172D-5/G relay offers high-quality and dependable relay functionality for various industrial applications.
Search Keywords:
172D5G
IN STOCK:
681
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$86.30
$86.300
5
$85.00
$425.000
10
$80.81
$808.100
25
$76.98
$1,924.500
50
$72.70
$3,635.000
100
$68.42
$6,842.000
250
+
$67.39
$16,847.500
Tools/3D Models
Product Guides