help desk software

172DM4-5

Teledyne Relays

Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay .. see full description

  • RoHS Non-Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
172DM4-5
Alias/AKA:
172DM4-5/G
RoHS:
No
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Pin Count:
8
Operating Temperature:
-55 to 85 °C
Dimension:
8.51 x 8.51 x 7.11 mm
Termination Style:
PC Pin
The TELEDYNE RELAYS part 172DM4-5 is a compact and reliable Electromechanical Relay designed for commercial applications. It operates at 5VDC with a coil resistance of 64 Ohm and has a DPDT (Double Pole Double Throw) configuration. With its compact dimensions of 8.51x8.51x7.11mm, this Through-Hole Technology (THT) relay can be easily integrated into various electronic systems. It is capable of handling up to 1A current, making it suitable for a wide range of switching applications. The TELEDYNE RELAYS part 172DM4-5 is a high-quality and dependable relay that offers efficient performance in demanding commercial environments.
Search Keywords:
172DM45
  Possible Replacement options available.  See Alternatives
  This product is NOT RoHS Compliant.  See Alternatives
IN STOCK: 101
Ships today, if you order in
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$128.74
$128.740
5
$116.41
$582.050
10
$108.89
$1,088.900
13
$108.34
$1,408.420
25
$104.52
$2,613.000
38
$104.00
$3,952.000
50 +
$94.27
$4,713.500
DOWNLOADS