172M4-5/G
Teledyne RelaysElectromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
172M4-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1 A
Mounting:
Through Hole
Pin Count:
8
Operating Temperature:
-55 to 85 °C
Dimension:
8.51 x 8.51 x 7.11 mm
Termination Style:
PC Pin
Electromechanical Relay 5VDC 64Ohm 1A DPDT (8.51x8.51x7.11)mm THT Centigrid Commercial Relay
Search Keywords:
172M45G
IN STOCK:
114
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$100.13
$100.130
5
$80.82
$404.100
10
$78.32
$783.200
13
$77.53
$1,007.890
25
$75.17
$1,879.250
38
$74.42
$2,827.960
50
+
$73.68
$3,684.000
DOWNLOADS