412H-5
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x8.51x6.86)mm THT High Temperature Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
412H-5
Alias/AKA:
412H-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
150
Package Type:
Type:
High Temperature Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 200 °C
Termination Style:
PC Pin
The TELEDYNE RELAYS part 412H-5 is a high-quality electromechanical relay designed to deliver reliable performance in demanding applications. This compact relay features a 5VDC coil voltage and a 50Ohm contact resistance, making it suitable for various industrial and commercial settings.With a DPDT (Double Pole Double Throw) configuration, this relay offers versatile switching capabilities. It can handle up to 1ADC (Ampere Direct Current) and 0.25AAC (Ampere Alternating Current) loads, ensuring efficient power control. Measuring at just 9.4x8.51x6.86mm, this relay is compact and space-saving, making it ideal for applications where size is a concern. It is designed for through-hole mounting (THT), providing easy installation on printed circuit boards (PCBs). One of the standout features of this relay is its ability to withstand high temperatures. Built to function reliably in extreme heat, it can endure harsh environments without compromising performance. This makes it an excellent choice for applications that require reliable operation under challenging conditions.
Search Keywords:
412H5
IN STOCK:
530
Ships today, if you order in
MOQ for out of Stock Qty:
38
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$218.02
$218.020
10
$185.24
$1,852.400
25
$181.48
$4,537.000
38
$168.69
$6,410.220
75
$155.92
$11,694.000
113
$153.58
$17,354.540
150
+
$151.28
$22,692.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JS-24E-K
Power Relay 24VDC 10A SPDT(29x10x12.5)mm THT
ECA-2AHG330
Cap Aluminum Lytic 33uF 100V 20% (8 X 11.5mm) Radial 3.5mm 130mA 1000h 105°C Automotive Bu...
412H-12
Electromechanical Relay - 12VDC - 390Ohm - 1ADC/0.25AAC - DPDT - (9.4x8.51x6.86)mm - THT -...
M14510141
Panel Meter, Volt, Elec, LCD, Range 200VDC, Cut-Out 0.874x2.677", 4-1/2 Dig, 0.5" DigH | S...
GHG-511-3407-R0001