help desk software
DATA SHEET

421DD-6

Teledyne Relays

Electromechanical Relay 6VDC 97Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
421DD-6
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
6 V
Contact Arrangement:
SPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Dimension:
9.4 x 9.4 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
63 mA
Contact Form:
1 Form C
Electromechanical Relay 6VDC 97Ohm 1ADC/0.25AAC SPDT (9.4x9.4x7.11)mm THT Latching Relay
Search Keywords:
421DD6
IN STOCK: 7
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$140.76
$140.760
10
$128.20
$1,282.000
25
$122.84
$3,071.000
50
$118.49
$5,924.500
100
$111.47
$11,147.000
250 +
$104.52
$26,130.000
Tools/3D Models
Product Guides