422H-12
Teledyne RelaysElectromechanical Relay 12VDC 500Ohm 1ADC/0.25AAC DPDT (9.4x8.51x7.11)mm THT High Temperature Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
422H-12
Alias/AKA:
422H-12/G
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
High Temperature Relay
Relay Construction:
Latching Double Coil
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
24 mA
Coil Resistance:
500 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 200 °C
Termination Style:
PC Pin
The TELEDYNE RELAYS part 422H-12 is a high-performance electromechanical relay designed for various applications that require reliable and efficient switching. This relay operates at a voltage of 12VDC and has a coil resistance of 500Ohm. It features a DPDT configuration, allowing for versatile control of circuits. With a current rating of 1ADC/0.25AAC, this relay ensures excellent performance and durability. Additionally, its compact dimensions of 9.4x8.51x7.11mm make it easy to integrate into space-constrained designs. The through-hole technology (THT) mounting allows for easy installation and removal on printed circuit boards. Designed to withstand high temperatures, this high temperature relay is suitable for use in environments where heat resistance is crucial.
Search Keywords:
422H12
IN STOCK:
792
Can Ship immediately
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$369.47
$369.470
3
$350.57
$1,051.710
5
$345.31
$1,726.550
10
$340.13
$3,401.300
25
+
$335.03
$8,375.750
Product Guides