422H-26
Teledyne RelaysElectromechanical Relay 26.5VDC 2KOhm 1ADC/0.25AAC DPDT (9.4x8.51x7.11)mm THT High Temperature Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
422H-26
Alias/AKA:
422H-26/G
RoHS:
Yes
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
High Temperature Relay
Relay Construction:
Latching Double Coil
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
26.5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
13.25 mA
Coil Resistance:
2 KOhm
Mounting:
Through Hole
Operating Temperature:
-65 to 200 °C
Termination Style:
PC Pin
The TELEDYNE RELAYS part 422H-26 is a high-quality electromechanical relay designed for applications that require reliable switching of power and signals. With a compact size of (9.4x8.51x7.11)mm, this relay can easily fit into tight spaces. Operating at 26.5VDC, it is capable of handling a maximum load of 1ADC or 0.25AAC. The DPDT (double-pole, double-throw) configuration provides flexible switching options. Built to withstand high temperatures, this relay is perfect for use in harsh environments where other relays may fail. With a high insulation resistance of 2KOhm, it ensures efficient and accurate signal transmission.TELEDYNE RELAYS is a trusted name in the industry, known for manufacturing high-performance and durable relays. The 422H-26 is a testament to their commitment to quality and innovation.
Search Keywords:
422H26
IN STOCK:
65
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
1
$358.87
$358.870
5
$340.52
$1,702.600
10
$335.41
$3,354.100
25
$330.38
$8,259.500
50
$325.42
$16,271.000
75
$320.54
$24,040.500
100
+
$315.73
$31,573.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A0163E
Push Button Switch Lens - Round - Green - A01 Series.
174930-1
070 MLC W-W CAP HSG 6P SGL
SJ-5027-BLACK
Bumpers and Leveling Elements Bumper Black Polyurethane Adhesive Mount 16mm Automotive
172-E09-103R001
Male D-Sub 9 Position Straight Solder Cup
CPA500-4530G
AC/DC Power Supply Quad-OUT 5V/3.3V/12V/-12V 50A/60A/12A/4A 500W