712D-12
Teledyne RelaysElectromechanical Relay - 12VDC - 390Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
712D-12
Alias/AKA:
712D-12/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Commercial TO-5 Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin
The 712D-12 TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 1 ampere. The Series 712D relay has an internal discrete silicon diode for coil transient suppression. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PC board floor space requirements as well as component installation costs. By virtue of its inherently low intercontact capacitance and contact circuit losses, the 712D has proven to be excellent ultraminiature RF switch for frequency ranges well into the UHF spectrum. A typical RF application for the TO-5 relay is in handheld radio transceivers, wherein the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit-Receive switching.
Search Keywords:
712D12
IN STOCK:
1,958
Ships today, if you order in
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$83.39
$83.390
5
$77.16
$385.800
10
$74.93
$749.300
25
$70.82
$1,770.500
50
$68.93
$3,446.500
100
$66.63
$6,663.000
250
+
$61.86
$15,465.000
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
SPU03N-15
Module DC-DC 24VIN 1-OUT 15V 0.2A 3W 4-Pin
EEE-FK1V331AP
Cap Aluminum Lytic 330uF 35V 20% (10 X 10.2mm) SMD 850mA 2000h 105°C Automotive T/R
ECQ-E1106KF
Cap Film 10uF 100V PET 10% (26 X 11.5 X 21mm) Radial 22.5mm 105°C Bulk
1-3636-601-5213
Cable Assembly - Coaxial - SMA Male to SMA Male - 50 Ohms - 18 GHz - Conformable .141 Cabl...
MC12FA121J-F
Mica Multilayer RF Capacitors - SMD - 120pf (+/-) 5% - 100VDC - 25ppm/°C - 1210 - RoHS