712D-5
Teledyne RelaysElectromechanical Relay - 5VDC - 50Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT - Commercial TO-5 Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
712D-5
Alias/AKA:
712D-5/G
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Type:
Commercial TO-5 Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin
The 712D-5 TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 1 ampere. The Series 712D relay has an internal discrete silicon diode for coil transient suppression. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PC board floor space requirements as well as component installation costs. By virtue of its inherently low intercontact capacitance and contact circuit losses, the 712 has proven to be excellent ultraminiature RF switch for frequency ranges well into the UHF spectrum. A typical RF application for the TO-5 relay is in handheld radio transceivers, wherein the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit-Receive switching.
Search Keywords:
712D5
IN STOCK:
0
On Order:
750
can ship 5/15/25
750
can ship 5/29/25
Factory Lead-Time
31 Weeks
Quantity
Unit Price
Ext. Price
1
$92.95
$92.950
5
$91.55
$457.750
10
$86.07
$860.700
25
$81.00
$2,025.000
50
$75.95
$3,797.500
100
$70.88
$7,088.000
250
+
$69.81
$17,452.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
FCA-210-DY9
Electromechanical Relay 115VAC 10A DPDT(43.64x13.08x28.58)mm Flange Military Relay
030-2488-017
D-Sub Contact Socket Contact - 24 to 26 AWG - Crimp Termination.
30-3510-12
Handle, Offset Handle, Round Aluminum
30-3990-12
Aluminum Ferrule with Semi-Frost Anodize Finish used for Handles
E1016-8375
Conn Power F 1 POS ST Cable Mount 1 Terminal 1 Port