712D-5/G
Teledyne RelaysElectromechanical Relay 5VDC 50Ohm 1ADC/0.25AAC DPDT (9.4x9.4x6.99)mm THT Commercial TO-5 Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
712D-5/G
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack:
50
Package Type:
Type:
Commercial TO-5 Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin
Life Cycle:
Discontinued & Replaced
The TELEDYNE RELAYS part 712D-5/G is a high-quality Electromechanical Relay designed for various applications. With a voltage rating of 5VDC and a resistance of 50Ohm, this relay delivers reliable and efficient performance. It is capable of switching currents up to 1ADC and 0.25AAC, making it suitable for a wide range of electronic systems. The DPDT configuration ensures versatile control options. The relay has compact dimensions of 9.4x9.4x6.99mm, enabling easy integration into your circuits. Its Through-Hole Technology (THT) allows for secure and stable mounting. The TELEDYNE RELAYS part 712D-5/G is a perfect choice for commercial applications, meeting industry standards for reliability and durability.
Search Keywords:
712D5G
IN STOCK:
0
On Order:
750
can ship 2/10/25
750
can ship 4/2/25
Quantity
Unit Price
Ext. Price
1
$92.95
$92.950
5
$91.55
$457.750
10
$86.07
$860.700
25
$81.00
$2,025.000
50
$75.95
$3,797.500
100
$70.88
$7,088.000
250
+
$69.81
$17,452.500
DOWNLOADS