712TN-5
Teledyne RelaysElectromechanical Relay - 5VDC - 50Ohm - 1ADC/0.25AAC - DPDT - (9.4x9.4x6.99)mm - THT Commercial TO-5 Relay. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
712TN-5
Alias/AKA:
712TN-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Type:
Commercial TO-5 Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1DC,0.25AC A
Coil Current:
100 mA
Coil Resistance:
50 Ohm
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Termination Style:
PC Pin
The 712TN-5 TO-5 relay, originally conceived and developed by Teledyne, has become one of the industry standards for low-level switching from dry circuit to 1 ampere. The hybrid Series 712TN relay has an internal silicon diode and transistor driver. The integrated packaging of the relay with its associated semiconductor devices greatly reduces PC board floor space requirements as well as component installation costs. By virtue of its inherently low intercontact capacitance and contact circuit losses, the 712 has proven to be excellent ultraminiature RF switch for frequency ranges well into the UHF spectrum. A typical RF application for the TO-5 relay is in handheld radio transceivers, wherein the combined features of good RF performance, small size, low coil power dissipation and high reliability make it a preferred method of Transmit-Receive switching.
Search Keywords:
712TN5
IN STOCK:
156
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$188.79
$188.790
10
$173.55
$1,735.500
25
$161.97
$4,049.250
50
$159.54
$7,977.000
63
$157.15
$9,900.450
125
$154.79
$19,348.750
188
$152.47
$28,664.360
250
+
$150.18
$37,545.000
Product Guides
CUSTOMERS
ALSO BOUGHT
295-SV005
Hook-up Wire 16AWG 1.3mm Tinned Copper Silver - 30.48m (100ft)/Spool
SP2-DC12V
Power Relay 12VDC 10DC/15AAC DPDT(51x25.6x27.65)mm Plug-In
110901-0010
Receptacle - Hermaphroditic Contacts - 60 Position - 6 Rows - 0.100" (2.54mm) Pitch - Sold...
DL2-J-S
Connector Accessories Kit Right Angle Plastic
HC-3
General Purpose Relay - SPDT (1 Form C) - 26.5VDC Coil - 18A Contact - 3500VDC Switching -...