722D-5/G
Teledyne RelaysElectromechanical Relay 5VDC 61Ohm 1ADC/0.25AAC DPDT (9.4x10.29x7.11)mm THT Magnetic Latching Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Teledyne Relays
Part No:
722D-5/G
RoHS:
Yes
HTS:
8536410020
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Latching Double Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
DPDT
Maximum Current Rating:
1DC,0.25AC A
Mounting:
Through Hole
Operating Temperature:
-55 to 85 °C
Dimension:
9.4 x 10.29 x 7.11 mm
Termination Style:
PC Pin
Coil Current:
81.96 mA
Contact Form:
2 Form C
The TELEDYNE RELAYS part 722D-5/G is an electromagnetic relay with a coil voltage of 5VDC and a coil resistance of 61 Ohms. This Double Pole Double Throw (DPDT) relay has a maximum switching current rating of 1ADC/0.25AAC. The relay is compact in size, measuring 9.4x10.29x7.11mm and is designed for through-hole mounting. It features a magnetic latching design for reliable and energy-efficient operation. Perfect for various industrial and telecommunications applications, this TELEDYNE relay offers high performance and durability.
Search Keywords:
722D5G
IN STOCK:
3
Can Ship immediately
On Order:
100
can ship 5/19/25
MOQ for out of Stock Qty:
13
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
1
$243.38
$243.380
5
$213.35
$1,066.750
10
$210.15
$2,101.500
13
$207.00
$2,691.000
25
$203.90
$5,097.500
38
$200.84
$7,631.920
50
+
$197.83
$9,891.500
Product Guides